+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SYNFLEX
Manufacturer | SYNFLEX | |
Type of cable accessories | insulating tube | |
Colour | natural | |
Material | fiberglass | |
Operating temperature | -20...155°C | |
Internal diameter | 2mm | |
Dielectric strength | 4kV/mm | |
Wall thickness | 0.7mm | |
Plating material | polyurethane elastomer |