+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3110002015

Insulating tube; fiberglass; red; -20÷155°C; Øint: 2mm; 4kV/mm

Manufacturer: SYNFLEX

Manufacturer part number:
3110002015
TME Symbol:
FGS-2-RD-200

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Material
fiberglass
Colour
red
Operating temperature
-20...155°C
Internal diameter
2mm
Wall thickness
0.5mm
Dielectric strength
4kV/mm
Plating material
polyurethane elastomer
Gross weight14.3 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3110002015
200 in TME stock
Net price for quantities from 200 m - 0.60 USDGross price for quantities from 200 m - 0.60 USD
Net price for quantities from 600 m - 0.56 USDGross price for quantities from 600 m - 0.56 USD
Net price for quantities from 1000 m - 0.51 USDGross price for quantities from 1000 m - 0.51 USD
Amount (Multiplicity: 200)
Product available till the stock lasts
Packaging method by the manufacturerReel = 200 m