+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3110002517

Insulating tube; yellow; fiberglass; -20÷155°C; Øint: 2.5mm


Manufacturer: SYNFLEX

Manufacturer part number:
3110002517
TME Symbol:
FGS-2.5-YE-100

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
yellow
Material
fiberglass
Operating temperature
-20...155°C
Internal diameter
2.5mm
Dielectric strength
4kV/mm
Wall thickness
0.5mm
Plating material
polyurethane elastomer
Gross weight7.882 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3110002517
100 in TME stock
Net price for quantities from 100 m - 0.70 USDGross price for quantities from 100 m - 0.70 USD
Net price for quantities from 300 m - 0.65 USDGross price for quantities from 300 m - 0.65 USD
Net price for quantities from 500 m - 0.59 USDGross price for quantities from 500 m - 0.59 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Packaging method by the manufacturerReel = 100 m