+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3110020011

Insulating tube; natural; fiberglass; -20÷155°C; Øint: 20mm


Manufacturer: SYNFLEX

Manufacturer part number:
3110020011
TME Symbol:
FGS-20-NA-1

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
natural
Material
fiberglass
Operating temperature
-20...155°C
Internal diameter
20mm
Dielectric strength
4kV/mm
Wall thickness
0.7mm
Plating material
polyurethane elastomer
Gross weight41.1 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3110020011
31 in TME stock
Net price for quantities from 1 m - 6.37 USDGross price for quantities from 1 m - 6.37 USD
Net price for quantities from 3 m - 6.08 USDGross price for quantities from 3 m - 6.08 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts