+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3110003016

Insulating tube; green; fiberglass; -20÷155°C; Øint: 3mm; 4kV/mm


Manufacturer: SYNFLEX

Manufacturer part number:
3110003016
TME Symbol:
FGS-3-GN-100

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
green
Material
fiberglass
Operating temperature
-20...155°C
Internal diameter
3mm
Dielectric strength
4kV/mm
Wall thickness
0.5mm
Plating material
polyurethane elastomer
Gross weight17.1 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3110003016
100 in TME stock
Net price for quantities from 100 m - 0.78 USDGross price for quantities from 100 m - 0.78 USD
Net price for quantities from 300 m - 0.72 USDGross price for quantities from 300 m - 0.72 USD
Net price for quantities from 500 m - 0.67 USDGross price for quantities from 500 m - 0.67 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts