+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3110003516

Insulating tube; green; fiberglass; -20÷155°C; Øint: 3.5mm; 4kV/mm


Manufacturer: SYNFLEX

Manufacturer part number:
3110003516
TME Symbol:
FGS-3.5-GN-100

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
green
Material
fiberglass
Operating temperature
-20...155°C
Internal diameter
3.5mm
Dielectric strength
4kV/mm
Wall thickness
0.5mm
Plating material
polyurethane elastomer
Gross weight11.562 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3110003516
100 in TME stock
Net price for quantities from 100 m - 1.30 USDGross price for quantities from 100 m - 1.30 USD
Net price for quantities from 300 m - 1.20 USDGross price for quantities from 300 m - 1.20 USD
Net price for quantities from 500 m - 1.11 USDGross price for quantities from 500 m - 1.11 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 100 m