+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3110003517

Insulating tube; yellow; fiberglass; -20÷155°C; Øint: 3.5mm

Manufacturer: SYNFLEX

Manufacturer part number:
3110003517
TME Symbol:
FGS-3.5-YE-100

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
yellow
Material
fiberglass
Operating temperature
-20...155°C
Internal diameter
3.5mm
Dielectric strength
4kV/mm
Wall thickness
0.5mm
Plating material
polyurethane elastomer
Gross weight11.147 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX
*
3110003517
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 100 m