+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SYNFLEX
Manufacturer | SYNFLEX | |
Type of cable accessories | insulating tube | |
Colour | natural | |
Material | fiberglass | |
Operating temperature | -30...155°C | |
Internal diameter | 0.5mm | |
Dielectric strength | 5kV/mm | |
Wall thickness | 0.5mm | |
Resistance to | acids, chemical, transformer oils | |
Conform to the norm | UL |