+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3131000817

Insulating tube; yellow; fiberglass; -30÷155°C; Øint: 0.8mm


Manufacturer: SYNFLEX

Manufacturer part number:
3131000817
TME Symbol:
FGS-SV7-0.8-YE-200

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
yellow
Material
fiberglass
Operating temperature
-30...155°C
Internal diameter
0.8mm
Dielectric strength
5kV/mm
Wall thickness
0.5mm
Resistance to
acids, chemical, transformer oils
Conform to the norm
UL
Gross weight0.004 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3131000817
0 in TME stock
Net price for quantities from 200 m - 0.53 USDGross price for quantities from 200 m - 0.53 USD
Net price for quantities from 600 m - 0.50 USDGross price for quantities from 600 m - 0.50 USD
Net price for quantities from 1000 m - 0.46 USDGross price for quantities from 1000 m - 0.46 USD
Amount (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.