+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3131008012

Insulating tube; black; fiberglass; -30÷155°C; Øint: 8mm; 5kV/mm


Manufacturer: SYNFLEX

Manufacturer part number:
3131008012
TME Symbol:
FGS-SV7-8-BK-50

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
black
Material
fiberglass
Operating temperature
-30...155°C
Internal diameter
8mm
Dielectric strength
5kV/mm
Wall thickness
0.7mm
Resistance to
acids, chemical, transformer oils
Conform to the norm
UL
Gross weight0.028 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3131008012
0 in TME stock
Net price for quantities from 50 m - 2.42 USDGross price for quantities from 50 m - 2.42 USD
Net price for quantities from 150 m - 2.28 USDGross price for quantities from 150 m - 2.28 USD
Net price for quantities from 250 m - 2.06 USDGross price for quantities from 250 m - 2.06 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.