+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse accessories | fuse holder | |
Fuse size | 19mm | |
Maximum current | 20A | |
Mounting | on cable | |
Leads | leads x2 | |
Flammability rating | UL94V-0 | |
Rated voltage | 32V | |
IP rating | IP67 | |
Wire size | 16AWG | |
Fuse accessories application | automotive fuses |