+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of capacitor | ceramic | |
Capacitance | 2.1nF | |
Operating voltage | 50kV | |
Dielectric | Y5S | |
Tolerance | ±10% | |
Mounting | M5 screw | |
Diameter | 60mm | |
Body dimensions | Ø60x33mm | |
Height | 33mm | |
Operating temperature | -30...85°C |