+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FI-32/3/13

Fiber for LED; Ø3mm; L: 13mm; round; Front: convex; straight; LEDs


Manufacturer: MASZCZYK

Manufacturer part number:
FI-32/3/13
TME Symbol:
FI-32/3/13

Specification

Manufacturer
MASZCZYK
Type of optoelectronics accessories
Fiber for LED
Face dimensions
Ø3mm
Length
13mm
Shape
round
Front
convex
Holder variant
straight
Application
LEDs
Gross weight0.093 g
Certificates
See other products in this category: Lightpipes for LED MASZCZYK,
*
FI-32/3/13
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Packaging method by the manufacturer:Bag = 500 pcsCardboard = 3 000 pcs