+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FI-7/BK

Strain relief; Dim: Ø4mm; L: 23mm; black


Manufacturer: MASZCZYK

Manufacturer part number:
FI-7/BK
TME Symbol:
FI-7/BK

Specification

Manufacturer
MASZCZYK
Type of enclosures accessories
strain relief
Dimensions
Ø4mm
Length
23mm
Colour
black
Gross weight0.91 g
Certificates
See other products in this category: Enclosures - Other Accessories MASZCZYK,
*
FI-7/BK
360 in TME stock
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 400 pcs - 0.15 USDGross price for quantities from 400 pcs - 0.15 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs