+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FI300/SN

Heatsink: moulded; TO220; natural; L: 4mm; W: 22mm; H: 31.6mm; 29.5K/W


Manufacturer: ALUTRONIC

Manufacturer part number:
FI300/SN
TME Symbol:
FI300/SN

Specification

Manufacturer
ALUTRONIC
Type of heatsink
moulded
Application
TO220
Colour
natural
Length
4mm
Width
22mm
Height
31.6mm
Thermal resistance
29.5K/W
Material
aluminium
Material finishing
tin plated
Mounting
soldered
Base thickness
1.2mm
Gross weight2.31 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
FI300/SN
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
Packaging method by the manufacturer:Bag = 100 pcs