+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FI344/SE

Heatsink: moulded; U; TO220; black; L: 7.1mm; W: 25.4mm; H: 20.7mm


Manufacturer: ALUTRONIC

Manufacturer part number:
FI344/SE
TME Symbol:
FI344/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
moulded
Heatsink shape
U
Application
TO220
Colour
black
Length
7.1mm
Width
25.4mm
Height
20.7mm
Thermal resistance
27K/W
Material
aluminium
Material finishing
anodized
Mounting
clip-on
Base thickness
0.6mm
Gross weight1.303 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
FI344/SE
38 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 50 pcs - 1.35 USDGross price for quantities from 50 pcs - 1.35 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Packaging method by the manufacturer:Bag = 500 pcs