+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FI355/19/SE

Heatsink: moulded; U; TO220; black; L: 19mm; W: 22mm; H: 19.2mm; 21K/W


Manufacturer: ALUTRONIC

Manufacturer part number:
FI355/19/SE
TME Symbol:
FI355/19/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
moulded
Heatsink shape
U
Application
TO220
Colour
black
Length
19mm
Width
22mm
Height
19.2mm
Thermal resistance
21K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Gross weight3.93 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
FI355/19/SE
104 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 50 pcs - 1.25 USDGross price for quantities from 50 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Packaging method by the manufacturer:
Bag = 100 pcs