+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FI356/SE

Heatsink: moulded; U; TO220; black; L: 22mm; W: 28mm; H: 38mm; 9.9K/W


Manufacturer: ALUTRONIC

Manufacturer part number:
FI356/SE
TME Symbol:
FI356/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
moulded
Heatsink shape
U
Application
TO220
Colour
black
Length
22mm
Width
28mm
Height
38mm
Thermal resistance
9.9K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Gross weight9.28 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
FI356/SE
89 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 10 pcs - 1.91 USDGross price for quantities from 10 pcs - 1.91 USD
Net price for quantities from 50 pcs - 1.69 USDGross price for quantities from 50 pcs - 1.69 USD
Net price for quantities from 100 pcs - 1.46 USDGross price for quantities from 100 pcs - 1.46 USD
Packaging method by the manufacturer:Bag = 100 pcs