+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GPE

Replaceable brush cartridge; fiberglass; 4mm


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
GPE
TME Symbol:
FIBERREFILL

Specification

Manufacturer
DONAU ELEKTRONIK
Type of Soldering accessories
replaceable brush cartridge
Cartridge material
fiberglass
Soldering equipment features
cartridge in the form of compact ribbon
Tip diameter
4mm
Related items
D-GP3, FIBERPEN
Gross weight0.933 g
Certificates
EAN code4014991702726
See other products in this category: Various soldering tools DONAU ELEKTRONIK,
*
GPE
2159 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 3 pcs - 1.23 USDGross price for quantities from 3 pcs - 1.23 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 20 pcs - 1.09 USDGross price for quantities from 20 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 25 pcsCardboard = 2 500 pcs