+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FIBRAIN
Manufacturer | FIBRAIN | |
Type of connection cable | fiber patch cord | |
Version | duplex | |
Cable length | 3m | |
Fiber dimensions | 9/125µm | |
Insulation colour | yellow | |
Kind of input connector | E2/APC | |
Kind of output connector | E2/APC | |
Kind of fiber | SMF G657A1 | |
Cable external diameter | 1.8mm | |
Manufacturer series | Gold |