+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FISNAR
Manufacturer | FISNAR | |
Type of needle | steel | |
Length - inch | 2" | |
Size | 14 | |
Shape of needle | straight | |
Internal diameter | 1.6mm | |
Body colour | olive | |
Applications of soldering equipment | for dispensers | |
Mounting | Luer Lock | |
Body material | polypropylene |