+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8001291

Needle: plastic flexible; 1.5"; Size: 14; straight; 1.6mm


Manufacturer: FISNAR

Manufacturer part number:
8001291
TME Symbol:
FIS-14

Specification

Manufacturer
FISNAR
Type of needle
plastic flexible
Length - inch
1.5"
Size
14
Shape of needle
straight
Internal diameter
1.6mm
Body colour
olive
Tip material
polypropylene
Mounting
Luer Lock
Related items
FIS-2801450, FIS-5801420, FIS-5801449, FIS-BARQX-3R, FIS-BARQX-5R, FIS-BARQX-10R, FIS-BARQX-30R, FIS-BARQX-55R
Gross weight0.245 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Tips and nozzles FISNAR,
*
8001291
520 in TME stock
Net price for quantities from 5 pcs - 1.67 USDGross price for quantities from 5 pcs - 1.67 USD
Net price for quantities from 50 pcs - 1.23 USDGross price for quantities from 50 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBlister = 50 pcs