+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FISNAR
Manufacturer | FISNAR | |
Type of needle | plastic flexible | |
Length - inch | 0.5" | |
Size | 14 | |
Shape of needle | straight | |
Internal diameter | 1.6mm | |
Body colour | olive | |
Tip material | polypropylene | |
Mounting | Luer Lock | |
Related items | FIS-2801450, FIS-5801420, FIS-5801449, FIS-BARQX-3R, FIS-BARQX-5R, FIS-BARQX-10R, FIS-BARQX-30R, FIS-BARQX-55R |