+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

818050SS1

Needle: steel; 0.5"; Size: 18; 0.84mm; stainless steel


Manufacturer: FISNAR

Manufacturer part number:
818050SS1
TME Symbol:
FIS-15SS18

Specification

Manufacturer
FISNAR
Type of needle
steel
Length - inch
0.5"
Size
18
Internal diameter
0.84mm
Applications of soldering equipment
for dispensers
Related items
FIS-BARQX-3R, FIS-BARQX-5R, FIS-BARQX-10R, FIS-BARQX-30R, FIS-BARQX-55R
Body material
stainless steel
Gross weight1.347 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Tips and nozzles FISNAR,
*
818050SS1
105 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 12 pcs - 1.89 USDGross price for quantities from 12 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 12 pcs