+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8001339

Needle: steel; 3"; Size: 21; straight; 0.51mm; Mounting: Luer Lock


Manufacturer: FISNAR

Manufacturer part number:
8001339
TME Symbol:
FIS-21-3-ES

Specification

Manufacturer
FISNAR
Type of needle
steel
Length - inch
3"
Size
21
Shape of needle
straight
Internal diameter
0.51mm
Body colour
violet
Applications of soldering equipment
for dispensers
Mounting
Luer Lock
Body material
polypropylene
Soldering equipment features
  • needle sealed with epoxy glue
  • one-time use
Gross weight2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Tips and nozzles FISNAR,
*
8001339
0 in TME stock
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 50 pcs - 1.67 USDGross price for quantities from 50 pcs - 1.67 USD
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.39 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.