+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8501274

Needle: plastic; 1.25"; Size: 25; straight,conical; 0.25mm; ESD


Manufacturer: FISNAR

Manufacturer part number:
8501274
TME Symbol:
FIS-25-ESD

Specification

Manufacturer
FISNAR
Type of needle
plastic
Length - inch
1.25"
Size
25
Shape of needle
conical, straight
Internal diameter
0.25mm
Body colour
black
Applications of soldering equipment
for dispensers
Mounting
Luer Lock
Version
ESD
Gross weight0.234 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Tips and nozzles FISNAR,
*
8501274
40 in TME stock
Net price for quantities from 10 pcs - 1.95 USDGross price for quantities from 10 pcs - 1.95 USD
Net price for quantities from 50 pcs - 1.57 USDGross price for quantities from 50 pcs - 1.57 USD
Net price for quantities from 100 pcs - 1.33 USDGross price for quantities from 100 pcs - 1.33 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBlister = 50 pcs