+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: FISNAR
Manufacturer | FISNAR | |
Type of needle | steel | |
Length - inch | 0.5" | |
Size | 27 | |
Shape of needle | bent at 90° | |
Internal diameter | 0.2mm | |
Body colour | transparent | |
Applications of soldering equipment | for dispensers | |
Mounting | Luer Lock | |
Related items | FIS-2801450, FIS-5801420, FIS-5801449, FIS-BARQX-3R, FIS-BARQX-5R, FIS-BARQX-10R, FIS-BARQX-30R, FIS-BARQX-55R | |
Body material | polypropylene |