+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

580049

Suction cup; for vaccum pickup; Ø: 6.5mm; ESD


Manufacturer: FISNAR

Manufacturer part number:
580049
TME Symbol:
FIS-580049

Specification

Manufacturer
FISNAR
Type of Soldering accessories
suction cup
Applications of soldering equipment
for vaccum pickup
Diameter
6.5mm
Version
ESD
Related items
FIS-860046-ESD, FIS-860046NH-ESD, FIS-VPP50, FIS-VPP500
Gross weight0.048 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pick & place tools FISNAR,
*
580049
46 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.32 USD
Packaging method by the manufacturer:Blister = 10 pcs