+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EALLC24

Cap for dispensing bottle; black; Mounting: Luer Lock


Manufacturer: FISNAR

Manufacturer part number:
EALLC24
TME Symbol:
FIS-EALLC24

Specification

Manufacturer
FISNAR
Type of dispenser accessories
cap for dispensing bottle
Colour
black
Diameter
24mm
Mounting
Luer Lock
Related items
FIS-EAOB824, FIS-EARB824
Gross weight2.92 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dispensers - pen & bottles FISNAR,
*
EALLC24
47 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 3 pcs - 0.70 USDGross price for quantities from 3 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs