+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5901003

Nozzle: dispensing; Size: 20; 0.681mm; Mounting: Luer Lock


Manufacturer: FISNAR

Manufacturer part number:
5901003
TME Symbol:
FIS-MICRO-20

Specification

Manufacturer
FISNAR
Type of nozzle
dispensing
Size
20
Internal diameter
0.681mm
Body colour
green
Soldering equipment features
a lower flow resistance compared to the dispensing needles
Mounting
Luer Lock
Related items
FIS-BARQX-3R, FIS-BARQX-5R, FIS-BARQX-10R, FIS-BARQX-30R, FIS-BARQX-55R
Applications of soldering equipment
  • for dispensers
  • for syringes
Gross weight1.583 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Tips and nozzles FISNAR,
*
5901003
54 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.92 USDGross price for quantities from 1 pcs - 25.92 USD
Net price for quantities from 3 pcs - 24.35 USDGross price for quantities from 3 pcs - 24.35 USD
Net price for quantities from 5 pcs - 22.68 USDGross price for quantities from 5 pcs - 22.68 USD
Packaging method by the manufacturer:Blister = 8 pcs