+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5701266

Needle: brush tip; Size: 18; conical; with soft brush

Manufacturer: FISNAR

Manufacturer part number:
5701266
TME Symbol:
FIS-SOFT-18

Specification

Manufacturer
FISNAR
Type of needle
brush tip
Size
18
Shape of needle
conical
Soldering equipment features
with soft brush
Applications of soldering equipment
for dispensers
Mounting
Luer Lock
Related items
FIS-2801450, FIS-5801420, FIS-5801449, FIS-BARQX-3R, FIS-BARQX-5R, FIS-BARQX-10R, FIS-BARQX-30R, FIS-BARQX-55R
Gross weight1.91 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Tips and nozzles FISNAR,
*
5701266
0 in TME stock
Net price for quantities from 1 pcs - 36.33 USDGross price for quantities from 1 pcs - 36.33 USD
Net price for quantities from 3 pcs - 33.56 USDGross price for quantities from 3 pcs - 33.56 USD
Net price for quantities from 5 pcs - 31.44 USDGross price for quantities from 5 pcs - 31.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.