+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VMS400

Dispensing valve; dispensing liquids of high viscosity


Manufacturer: FISNAR

Manufacturer part number:
VMS400
TME Symbol:
FIS-VMS400

Specification

Manufacturer
FISNAR
Type of dispenser accessories
dispensing valve
Applications of soldering equipment
dispensing liquids of high viscosity
Flow
5l/min
Soldering equipment features
Easy to clean and maintain
Enclosure material
aluminium
Operating pressure
4.83...6.89bar
Related items
FIS-VMS400-11
Gross weight495.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Various dispensing products FISNAR,
*
VMS400
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order