+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45648

Bolt anchor; 12x100; FWA; 25pcs; 12mm; zinc plated steel


Manufacturer: FISCHER

Manufacturer part number:
45648
TME Symbol:
FISCHER-45648

Specification

Manufacturer
FISCHER
Type of mounting element
bolt anchor
Length
0.1m
Manufacturer series
FWA
Quantity in set/package
25pcs.
Diameter
12mm
Pin material
zinc plated steel
Gross weight2.3297 kg
See other products in this category: Screws FISCHER,
See other products from this series.:
*
45648
1 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 25.02 USDGross price for quantities from 1 pcg - 25.02 USD
Net price for quantities from 3 pcg - 23.23 USDGross price for quantities from 3 pcg - 23.23 USD
Packaging method by the manufacturer:
Cardboard = 5 pcg