+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

048793

Plastic anchor; with screw; 8x100; zinc-plated steel; N; 100pcs.


Manufacturer: FISCHER

Manufacturer part number:
048793
TME Symbol:
FISCHER-48793

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
with screw
Length
0.1m
Material
zinc-plated steel
Manufacturer series
N
Quantity in set/package
100pcs.
Diameter
8mm
Pin material
plastic
Gross weight1.4581 kg
See other products in this category: Screws FISCHER,
See other products from this series.:
*
048793
1 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 24.82 USDGross price for quantities from 1 pcg - 24.82 USD
Net price for quantities from 3 pcg - 23.22 USDGross price for quantities from 3 pcg - 23.22 USD