+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

048795

Plastic anchor; with flange,with screw; 6x40; zinc-plated steel


Manufacturer: FISCHER

Manufacturer part number:
048795
TME Symbol:
FISCHER-48795

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
with flange, with screw
Length
40mm
Material
zinc-plated steel
Manufacturer series
N
Quantity in set/package
100pcs.
Diameter
6mm
Pin material
plastic
Gross weight453.4 g
See other products in this category: Screws FISCHER,
See other products from this series.:
*
048795
1 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 12.63 USDGross price for quantities from 1 pcg - 12.63 USD