+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

050106

Plastic anchor; without screw; 6x30; S; 100pcs; 6mm

Manufacturer: FISCHER

Manufacturer part number:
050106
TME Symbol:
FISCHER-50106

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
without screw
Length
30mm
Manufacturer series
S
Quantity in set/package
100pcs.
Diameter
6mm
Gross weight65.69 g
See other products in this category: Screws FISCHER
*
050106
Product withdrawn from the offer
Use the specification table below to search for similar products