+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

050112

Plastic anchor; without screw; 12x60; S; 25pcs; 12mm


Manufacturer: FISCHER

Manufacturer part number:
050112
TME Symbol:
FISCHER-50112

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
without screw
Length
60mm
Manufacturer series
S
Quantity in set/package
25pcs.
Diameter
12mm
Gross weight120.3 g
See other products in this category: Screws FISCHER,
See other products from this series.:
*
050112
2 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 5.23 USDGross price for quantities from 1 pcg - 5.23 USD