+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50153

Plastic anchor; without screw; 10x50; M-S; 50pcs; 10mm


Manufacturer: FISCHER

Manufacturer part number:
50153
TME Symbol:
FISCHER-50153

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
without screw
Length
50mm
Manufacturer series
M-S
Quantity in set/package
50pcs.
Diameter
10mm
Application
for metric screws
Gross weight111.5 g
See other products in this category: Screws FISCHER,
See other products from this series.:
*
50153
2 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 14.00 USDGross price for quantities from 1 pcg - 14.00 USD
Net price for quantities from 3 pcg - 13.00 USDGross price for quantities from 3 pcg - 13.00 USD