+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FISCHER
Manufacturer | FISCHER | |
Type of mounting element | plastic anchor | |
Version | with screw | |
Length | 60mm | |
Material | zinc-plated steel | |
Manufacturer series | N | |
Quantity in set/package | 50pcs. | |
Diameter | 8mm | |
Pin material | plastic |