+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

537258

Plastic anchor; DUOTEC; 50pcs; 10mm; kitchen cabinets

Manufacturer: FISCHER

Manufacturer part number:
537258
TME Symbol:
FISCHER-537258

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Length
50mm
Manufacturer series
DUOTEC
Quantity in set/package
50pcs.
Diameter
10mm
Application
kitchen cabinets
Gross weight280.9 g
See other products in this category: Screws FISCHER
*
537258
Product withdrawn from the offer
Use the specification table below to search for similar products