+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

538245/538255

Plastic anchor; with screw; 6x50; DUOPOWER; 50pcs; 6mm

Manufacturer: FISCHER

Manufacturer part number:
538245/538255
TME Symbol:
FISCHER-538245

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
with screw
Length
50mm
Manufacturer series
DUOPOWER
Quantity in set/package
50pcs.
Diameter
6mm
Application
letter boxes, lighting, mirror cabinets, range hood, shelves, TV brackets, wash basin fixings
Gross weight294.4 g
See other products in this category: Screws FISCHER
*
538245/538255
Product withdrawn from the offer
Use the specification table below to search for similar products