+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

540114

Plastic anchor; with screw; 8x80; zinc-plated steel; SXRL-T; 8mm


Manufacturer: FISCHER

Manufacturer part number:
540114
TME Symbol:
FISCHER-540114

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
with screw
Length
80mm
Material
zinc-plated steel
Manufacturer series
SXRL-T
Quantity in set/package
50pcs.
Diameter
8mm
Pin material
plastic
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight988.2 g
See other products in this category: Screws FISCHER,
See other products from this series.:
*
540114
1 in TME stock
Net price for quantities from 1 pcg - 34.31 USDGross price for quantities from 1 pcg - 34.31 USD
Net price for quantities from 3 pcg - 31.86 USDGross price for quantities from 3 pcg - 31.86 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts