+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

540115

Plastic anchor; with screw; 8x100; zinc-plated steel; SXRL-T

Manufacturer: FISCHER

Manufacturer part number:
540115
TME Symbol:
FISCHER-540115

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
with screw
Length
0.1m
Material
zinc-plated steel
Manufacturer series
SXRL-T
Quantity in set/package
50pcs.
Diameter
8mm
Pin material
plastic
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Gross weight1.2112 kg
See other products in this category: Screws FISCHER
*
540115
Product withdrawn from the offer
Use the specification table below to search for similar products