+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

555008

Plastic anchor; without screw; 8x40; DUOPOWER; 100pcs; 8mm

Manufacturer: FISCHER

Manufacturer part number:
555008
TME Symbol:
FISCHER-555008

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
without screw
Length
40mm
Manufacturer series
DUOPOWER
Quantity in set/package
100pcs.
Diameter
8mm
Application
letter boxes, lighting, mirror cabinets, range hood, shelves, TV brackets, wash basin fixings
Gross weight181.5 g
See other products in this category: Screws FISCHER
*
555008
Product withdrawn from the offer
Use the specification table below to search for similar products