+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-2.5X250-ST/N

Cable tie; L: 250mm; W: 2.5mm; natural; polyamide; 80N; Ømax: 65mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-2.5X250-ST/N
TME Symbol:
FIX-2.5X250-ST/N

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
0.25m
Tie width
2.5mm
Colour
natural
Tie material
polyamide
Tie strength
80N
Loop diameter max
65mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
STANDARD
Gross weight0.693 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
See other products from this series.:
*
FIX-2.5X250-ST/N
129400 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 14 000 pcs