+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-3.0X23-WH

Strain relief; Øhole: 3mm; elastomer; white; L: 23mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-3.0X23-WH
TME Symbol:
FIX-3.0X23-WH

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
strain relief
Hole diameter
3mm
Body material
elastomer
Body colour
white
Panel thickness
max. 2.5mm
Length
23mm
Cable accessories features
flexible
Cable accessories application
on round cable
Gross weight0.514 g
Certificates
See other products in this category: Grommets FIX&FASTEN,
*
FIX-3.0X23-WH
1210 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Packaging method by the manufacturer:Cardboard = 50 pcsBag = 500 pcs