+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-3.6X370-ST/N

Cable tie; L: 370mm; W: 3.6mm; polyamide; natural; 176N; Ømax: 100mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-3.6X370-ST/N
TME Symbol:
FIX-3.6X370-ST/N

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
370mm
Tie width
3.6mm
Tie material
polyamide
Colour
natural
Tie strength
176N
Loop diameter max
100mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
STANDARD
Gross weight1.58 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
See other products from this series.:
*
FIX-3.6X370-ST/N
114900 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 6 000 pcs