+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-4.6X200-ST/BK

Cable tie; L: 200mm; W: 4.6mm; polyamide; black; 215N; Ømax: 50mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-4.6X200-ST/BK
TME Symbol:
FIX-4.6X200-ST/BK

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
0.2m
Tie width
4.6mm
Tie material
polyamide
Colour
black
Tie strength
215N
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
STANDARD
Resistance to
UV rays
Gross weight1.2 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
See other products from this series.:
*
FIX-4.6X200-ST/BK
85400 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 7 000 pcs