+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-5.0X25-PRO

Strain relief; Øhole: 5mm; elastomer; black; Panel thick: max.3mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-5.0X25-PRO
TME Symbol:
FIX-5.0X25-PRO

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
strain relief
Hole diameter
5mm
Body material
elastomer
Body colour
black
Panel thickness
max. 3mm
Length
25mm
Cable accessories features
flexible
Cable accessories application
on round cable
Gross weight0.729 g
Certificates
See other products in this category: Grommets FIX&FASTEN,
*
FIX-5.0X25-PRO
3120 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
Packaging method by the manufacturer:Cardboard = 100 pcsBag = 500 pcsBag = 1 000 pcs