+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-DGB-25

Grommet; with bulkhead; Ømount.hole: 25.4mm; Øhole: 22.4mm; rubber


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-DGB-25
TME Symbol:
FIX-DGB-25

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
grommet
Grommet version
with bulkhead
Panel cutout diameter
25.4mm
Hole diameter
22.4mm
Body material
rubber
Body colour
black
Panel thickness
max. 1.5mm
Related items
PDM-24-30, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight2.338 g
Certificates
See other products in this category: Grommets FIX&FASTEN,
*
FIX-DGB-25
4284 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Hardly available product
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.10 USDGross price for quantities from 5000 pcs - 0.10 USD
Packaging method by the manufacturer:
Bag = 500 pcsCardboard = 5 000 pcs